You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

868MHz Lora/ GPS HAT for Raspberry Pi - 

113990254

113990254 - 868MHz Lora/ GPS HAT for Raspberry Pi
113990254 - 868MHz Lora/ GPS HAT for Raspberry Pi
113990254 - 868MHz Lora/ GPS HAT for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
113990254
Order Code:
SC14509
Technical Datasheet:
113990254   Datasheet
Catalogue page:
  CPCC/1585
See all Technical Docs

Product Overview

The LoRa/ GPS HAT is an expansion board for use with the Raspberry Pi to enable development of LoRaWAN solutions.
  • Compatible with the Raspberry Pi 2 and Raspberry Pi 3
  • FSK, GFSK, MSK, GMSK, LoRa and OOK modulation
  • Built-in temperature sensor and low battery indicator
  • Frequency: 868MHz
  • Features a LoRa modem
  • Preamble detection
  • Baud rate configurable
  • Excellent blocking immunity
  • Automatic RF Sense and CAD with ultra-fast AFC
  • Supports DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
  • Auto switching between internal and external antenna
  • Built-in LNA for better sensitivity
  • EASY advanced AGPS technology without external memory

Footnotes

Note: Raspberry Pi not included

Product Information

:
-
:
-
:
-
:
-
:
-
:
HAT Board, Brass Cylinders, Antenna, Screws & Nuts
:
-
Find similar products Choose and modify the attributes above to find similar products.

113990254 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

7" Touchscreen Display for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:7inch Touchscreen Display, Adapter Board, 4 x Mounting Pillars, Display Ribbo

     

Each

1+ £48.49 (£58.19)   ( ) 40+ £46.59 (£55.91)   ( ) More Pricing...

Restricted Item Add

RASPBERRY-PI

PoE HAT for Raspberry Pi 3 B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3 Model B+; Kit Contents:PoE HAT for Raspberry Pi 3; Available until stocks are exhausted Alternative available

     
Restricted Item Add

RASPBERRY-PI

Sense HAT for Raspberry Pi

Core Architecture:AVR; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:Add-on Board ATtiny88; Product Range:HATs - Sensing; Silicon Core N

     

Each

1+ £24.40 (£29.28)   ( ) 10+ £23.79 (£28.55)   ( ) 150+ £23.18 (£27.82)   ( ) More Pricing...

Restricted Item Add

PIFACE

I/O Expansion Board for Raspberry Pi B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+; Kit Contents:GPIO Expansion Board; Product Range:HATs - A

     

Each

1+ £25.98 (£31.18)   ( ) 10+ £24.72 (£29.66)   ( ) 150+ £23.42 (£28.10)   ( ) More Pricing...

Restricted Item Add
HD1
HD1

LINTEST SYSTEMS

PiCapture HD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Rang

     
Restricted Item Add
SD1
SD1

LINTEST SYSTEMS

PiCapture SD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Range:Pi

     
Restricted Item Add

HIFIBERRY

DAC+ 3.5mm Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ 3.5mm Jack Board, Headers, Spacers; Product Range:HiFiBerry RPi HATs;

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

JUSTBOOM

DAC HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Kit Contents:DAC HAT, Mounting Hardware, IR Receiver; Product R

     
Restricted Item Add

HIFIBERRY

DAC+ 2x RCA Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ Board; Product Range:HiFiBerry RPi HATs; Silicon Core Number:-; Silicon Fam

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

HIFIBERRY

DAC+ Pro 2x Gold Plated RCA Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ Pro Board; Product Range:HiFiBerry RPi HATs; Silicon Core Number:-; Si

     

Each

1+ £38.58 (£46.30)   ( )

Restricted Item Add

127 In stock

127 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

£26.68 ( £32.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.68 (£32.02)
  ( )
5+ £25.65 (£30.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange