You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Arduboy Arduino Programmable Handheld Game Board - 

114990348

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
114990348
Order Code:
SC14514
Catalogue page:
  CPCC/1595

Product Overview

The Arduboy is an open platform credit card sized game system for people to play, create and share games. You can choose your favourite classic game from the completely free Arduboy Arcade while also learning how to program your own using Arduino software.
  • 1.3" Monochrome OLED display
  • 6 Tactile momentary push buttons
  • 2 Channel piezo speaker
  • Metal and polycarbonate construction
  • Powered by a Li-Po rechargeable battery with 8 hour life
  • Processor: ATmega32u4
  • Memory: 32KB Flash, 2.5KB RAM, 1KB EEPROM
  • Connectivity: USB 2.0 w/ built in HID profile
  • Programming: Codebender, Arduino IDE, GCC & AVRDude

Contents

Arduboy and USB cable

Product Information

:
-
:
-
:
ATmega
:
ATmega
:
-
:
Arduboy Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

114990348 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TEENSY

32Bit Arduino Comp. Microcontroller

Core Architecture:ARM Cortex-M4; Core Sub-Architecture:Cortex-M4; Kit Contents:Teensy 3.2 Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

     

Each

1+ £16.67 (£20.00)   ( )

Restricted Item Add
     
Restricted Item Add

ARDUINO

Arduino Nano 3.0 Board

Core Architecture:ATmega; Core Sub-Architecture:AVR; Kit Contents:Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega328; Silicon Family Name:ATmega; Silicon Manufacturer:Arduino; F

     

Each

1+ £17.28 (£20.74)   ( ) 5+ £16.12 (£19.34)   ( ) More Pricing...

Restricted Item Add

ARDUINO

Atmega328, Arduino Uno, Evaluation Board

Core Architecture:AVR; Core Sub-Architecture:AVR; Kit Contents:UNO Evaluation Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega328; Silicon Family Name:ATmega; Silic

     

Each

1+ £18.79 (£22.55)   ( ) 10+ £16.09 (£19.31)   ( ) More Pricing...

Restricted Item Add

SPARKFUN ELECTRONICS

Arduino Pro Mini 328 5V/16MHz - Arduino Compatible Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduino Pro Mini Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:-; Silicon Family Name:ATmega; Silicon M

     
Restricted Item Add

ORANGEPIP

Arduino Uno Compatible Dev Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Orangepip KONA328 board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-; Featu

     

Each

1+ £13.95 (£16.74)   ( ) 5+ £12.92 (£15.50)   ( ) More Pricing...

Restricted Item Add

VELLEMAN KIT

ATmega2560 Arduino Mega 2560 Compatible Microcontroller Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Development Board; Product Range:Arduino Compatible Microcontroller Board; Silicon Core Number:-; Silicon Fam

     

Each

1+ £22.23 (£26.68)   ( )

Restricted Item Add

SPARKFUN ELECTRONICS

Arduino Pro Mini 328 3.3V/8MHz - Arduino Compatible Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduino Pro Mini Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:-; Silicon Family Name:ATmega; Silicon

     
Restricted Item Add

ARDUINO

Arduino Due Development Board

Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Kit Contents:DUE Evaluation Board for AT91SAM3X8E; No. of Bits:32bit; Product Range:-; Silicon Core Number:AT91SAM3X8E; Silicon Fam

     

Each

1+ £26.99 (£32.39)   ( ) 5+ £25.99 (£31.19)   ( ) More Pricing...

Restricted Item Add

ARDUINO

Atmega32U4, Arduino Micro, Dev Board

Core Architecture:AVR; Core Sub-Architecture:megaAVR; Kit Contents:Dev Board for ATmega32U4 MCU; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega32U4; Silicon Family Nam

     

Each

1+ £14.88 (£17.86)   ( ) 5+ £14.38 (£17.26)   ( ) 10+ £13.82 (£16.58)   ( ) More Pricing...

Restricted Item Add

29 In stock

29 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£39.99 ( £47.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.99 (£47.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange