You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AirBoard Arduino Compatible IoT Development Board - 

114990395

114990395 - AirBoard Arduino Compatible IoT Development Board
114990395 - AirBoard Arduino Compatible IoT Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
114990395
Order Code:
SC14507

Product Overview

The AirBoard is a wireless, modular and low-power prototyping platform for the Internet of Things, designed to explore, hack and realise your idea.
  • ATmega328P microprocessor
  • Bee form factor with socket for XBee, Bluetooth, BLE and Wi-Fi shields
  • Arduino compatible with preloaded bootloader for IDE programming
  • Pre-installed libraries and source codes to get started
  • Drag and drop library to make your own mobile app
  • Wirelessly reprogrammable functioning
  • Powered by rechargeable lithium ion battery (included)

Product Information

:
-
:
-
:
-
:
ATmega
:
ATmega
:
-
:
AirBoard & Battery
:
-
Find similar products Choose and modify the attributes above to find similar products.

114990395 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEEED STUDIO

Grove Starter Kit Plus, IOT Edition

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Grove Base Shield V2, LCD RGB Backlight, Gear Stepper Motor wit; Available until stocks are exhausted Alternative available

     

1 Kit

1+ £65.00 (£78.00)   ( )

Restricted Item Add

SEEED STUDIO

ESP8266 Wio Link IoT WiFi Development Board

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Wio Link Board & USB Cable; No. of Bits:-; Product Range:ESP8266 Development Board; Silicon Core Number:-; Silicon Family Name

     

Each

1+ £11.49 (£13.79)   ( ) 5+ £10.99 (£13.19)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

ESP8266 Wio Node IoT WiFi Development Board

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Wio Node; No. of Bits:-; Product Range:ESP8266 Development Board; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufa

     

Each

1+ £7.99 (£9.59)   ( ) 10+ £7.49 (£8.99)   ( ) More Pricing...

Restricted Item Add

38 In stock

Available until stock is exhausted

38 in stock ready for despatch (UK stock)
£23.99 ( £28.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £23.99 (£28.79)
  ( )
5+ £22.99 (£27.59)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange