You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Water Flow Sensor, M11x1.25 - 

314150002

314150002 - Water Flow Sensor, M11x1.25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
314150002
Order Code:
SN36836
Also Known As:
TEM01071B

Product Overview

Water flow sensor which consists of a plastic valve body, a water rotor and a hall-effect sensor. When water flows through the rotor, the rotor rolls and its speed changes with different rate of flow. The hall-effect sensor outputs the corresponding pulse signal.
  • Compact and easy to Install
  • High quality hall effect sensor
  • Suitable to detect flow in water dispenser or coffee machine
  • Working voltage: 4.5V to 24VDC
  • Max. Working current: 15mA (5VDC)
  • Operating temperature: 80°C
  • Liquid temperature: 120°C
  • Thread size: M11x1.25
  • Flow Rate Range: 0.3-6L/min
  • Water Pressure: 2.0MPa

Product Information

:
0.3l/min
:
6l/min
:
0.8MPa
:
4.5V
:
24V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

TEM01071B

37 In stock

37 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

£7.67 ( £9.20 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.67 (£9.20)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews