You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Wireless Handheld Vocal Microphone System (Cardioid) 823-865MHz - 

100 G4-835-S-E New

100 G4-835-S-E - Wireless Handheld Vocal Microphone System (Cardioid) 823-865MHz
100 G4-835-S-E - Wireless Handheld Vocal Microphone System (Cardioid) 823-865MHz
100 G4-835-S-E - Wireless Handheld Vocal Microphone System (Cardioid) 823-865MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
100 G4-835-S-E
Order Code:
MP35398
Product Range
Sennheiser G4
Also Known As:
GTIN UPC EAN: 615104305267
Technical Datasheet:
100 G4-835-S-E Datasheet
See all Technical Docs

Product Overview

Versatile wireless systems for those who sing, speak or play instruments with up to 42MHz tuning bandwidth in a stable UHF range and fast, simultaneous setup of up to 12 linked systems.
  • Includes the state of the art E835 capsule on a lightweight transmitter
  • Engineered for professional live sound: Rugged all-in-one wireless system for singers and presenters
  • True diversity half-rack receiver in a full-metal housing with intuitive LCD display for full control
  • Fast frequency allocation for up to 12 receivers via new linking functionality
  • Up to 20 compatible channels
  • Up to 42MHz bandwidth with 1680 selectable frequencies, fully tunable in a stable UHF range
  • Transmission Range: up to 100 metres / 300 feet
  • Outputs - 6.35mm (unbalanced) and XLR (Balanced)
  • Carrier Frequency 823MHz - 865MHz

Contents

Receiver, Transmitter, Microphone Head, Rackmount Set, Microphone Clamp, Power Supply, 2x AA Batteries, 2x Rod Antennas, RJ10 Cable, Guides

Product Information

:
Cardioid
:
-
:
Sennheiser G4
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 615104305267

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/02/19
£415.83 ( £499.00  Inc. VAT) £ 499.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £415.83 (£499.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews