You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Soldamop Solder Absorbing Wick 1.5mm x 1.5m Green - 

200004355

200004355 - Soldamop Solder Absorbing Wick 1.5mm x 1.5m Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SERVISOL SERVISOL
Manufacturer Part No:
200004355
Order Code:
SD00663
Product Range
Soldamop Wick - Green
Also Known As:
GTIN UPC EAN: 5017419370841
Technical Datasheet:
200004355   Datasheet
Catalogue page:
  CPCC/2087
See all Technical Docs

Product Overview

  • Impregnated with a special No-Clean flux which improves the wicking action of the braid
  • Halide free and non-conductive which means it does not need to be cleaned off

Product Information

:
Oxygen Free Copper
:
1.5mm
:
1.5m
:
Soldamop Wick - Green
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5017419370841

200004355 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SERVISOL

Soldamop Solder Absorbing Wick 1.5mm x 10m Green

Braid Material:Oxygen Free Copper; Length:10m; Product Range:Soldamop Wick - Green; SVHC:No SVHC (27-Jun-2018); Width:1.5mm; External Width:1.5mm

     

Each

1+ £11.69 (£14.03)   ( ) 10+ £11.07 (£13.28)   ( ) More Pricing...

Restricted Item Add

SERVISOL

Soldamop Solder Absorbing Wick 2.5mm x 10m Green

Braid Material:Oxygen Free Copper; Length:10m; Product Range:Soldamop Wick - Green; SVHC:No SVHC (27-Jun-2018); Width:2.5mm

     

Each

1+ £12.59 (£15.11)   ( ) 10+ £11.94 (£14.33)   ( ) More Pricing...

Restricted Item Add

SERVISOL

Soldamop Solder Absorbing Wick 2.5mm x 10m Red

Braid Material:Oxygen Free Copper; Length:10m; Product Range:Soldamop Wick - Red; SVHC:No SVHC (27-Jun-2018); Width:2.5mm; External Width:2.5mm

     

Each

1+ £12.27 (£14.72)   ( ) 10+ £11.04 (£13.25)   ( ) More Pricing...

Restricted Item Add

DURATOOL

Desoldering Braid Copper 1.5 x 2mm

Braid Material:Copper; Length:1.5m; Product Range:-; Width:2mm; External Width:2mm

     

Pack of 10

1+ £5.10 (£6.12)   ( ) 3+ £4.74 (£5.69)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £2.64 (£3.17)   ( ) 5+ £2.52 (£3.02)   ( ) More Pricing...

Restricted Item Add

DURATOOL

Desoldering Braid Copper 1.5 x 3mm

Braid Material:Copper; Length:1.5m; Product Range:-; Width:3mm; External Width:3mm

     

Pack of 10

1+ £6.20 (£7.44)   ( ) 3+ £5.75 (£6.90)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £3.92 (£4.70)   ( ) 5+ £3.71 (£4.45)   ( ) More Pricing...

Restricted Item Add

DURATOOL

Desoldering Braid Copper 1.5 x 2.5mm

Braid Material:Copper; Length:1.5m; Product Range:-; Width:2.5mm; External Width:2.5mm

     

Pack of 10

1+ £5.45 (£6.54)   ( ) 3+ £5.00 (£6.00)   ( ) More Pricing...

Restricted Item Add

CHEMTRONICS

VacuPak Soder-Wick Lead-Free Desoldering Braid Green Label 2.0mm x 1.5m 10 Pack

Braid Material:-; Length:1.5m; Product Range:-; SVHC:No SVHC (12-Jan-2017); Width:2mm; External Width:2mm; External Width - Imperial:0.08"

     

Pack of 10

1+ £37.28 (£44.74)   ( ) 5+ £35.81 (£42.97)   ( ) More Pricing...

Restricted Item Add

CHEMTRONICS

Chem-Wik Rosin Desoldering Braid Blue Label 2.5mm x 7.6m

Braid Material:Flux Coated Copper; Length:7.5m; Width:2.5mm

     

Each

1+ £12.80 (£15.36)   ( ) 10+ £11.60 (£13.92)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

89 In stock

89 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

£3.62 ( £4.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.62 (£4.34)
  ( )
10+ £2.92 (£3.50)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange