You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Distance Measuring Sensor - 

GP2Y0A710K0F

GP2Y0A710K0F - Distance Measuring Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHARP SHARP
Manufacturer Part No:
GP2Y0A710K0F
Order Code:
SC12360
Product Range
GP2Y0A710K0F
Technical Datasheet:
GP2Y0A710K0F   Datasheet
Catalogue page:
  CPCC/1435
See all Technical Docs

Product Overview

The GP2Y0A710K0F from Sharp is a distance measuring sensor unit. This unit is composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. This device outputs the voltage corresponding to the distance detection. So this sensor can also be used as a proximity sensor. Typical applications include projector (for auto focus), robot cleaner, auto-switch for illumination, human body detector and amusement equipment.
  • Long distance measuring range from 100cm to 550cm
  • Analogue output type
  • 58mm x 17.6mm x 22.5mm package size
  • Current consumption is typically 30mA
  • Supply voltage range from 4.5V to 5.5V
  • Output terminal voltage is 2.5V

Applications

Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Medical, Robotics

Footnotes

In order to stabilize power supply line, recommended to insert a bypass capacitor of 10µF or more between VCC and GND. Use the power supply which can output 350mA or more to operate properly.

Product Information


:
550cm

:
Infrared

:
Analogue

:
GP2Y0A710K0F

:
Cable

:
4.5V

:
5.5V

Find similar products Choose and modify the attributes above to find similar products.

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

03/08/20

£13.27 ( £15.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.27 (£15.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £13.01 (£15.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange