You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

14W Tri-Tube Fluorescent Task Lamp - 

LC8015

LC8015 - 14W Tri-Tube Fluorescent Task Lamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHESTO SHESTO
Manufacturer Part No:
LC8015
Order Code:
LA03103
Catalogue page:
  CPCC/992

Product Overview

Professional task lamp
  • Ideal for lighting larger work areas
  • 3x 14W energy saving tubes
  • Shadow free light with low heat emission
  • On/off switch on lamp head
  • Ergonomic design
  • Easily positioned to suit your needs
  • Lamp head size:- 610x110x60mm
  • Includes bench clamp
  • Cable length: 1.50m

Product Information

:
-
:
3 x 14W Energy Saving Tubes
:
-
:
240V
:
42W
Find similar products Choose and modify the attributes above to find similar products.

You may also need

Compare Selected

29 In stock

29 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/05/19

£57.50 ( £69.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £57.50 (£69.00)
  ( )
3+ £55.40 (£66.48)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews