You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neon Indicator Light, 250V, 12mm, Green - 

SX41211F2E00000

SX41211F2E00000 - Neon Indicator Light,  250V, 12mm, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SX41211F2E00000
Order Code:
SC19393
Technical Datasheet:
SX41211F2E00000   Datasheet
See all Technical Docs

Product Range Selector (SX41211F2 Series)

See all from this product range

Product Overview

The SX41211F2E00000 from Signal Lux is a green neon panel indicator rated at 250V with a 12mm cutout diameter it is suitable for a wide range of applications including boilers, catering equipment, small appliances and control panels.
  • Overall dimensions (LxW): 34.5mm x 14mm
  • Cutout Diameter: 12mm
  • Temperature: T120°C
  • 6.3mm x 0.8mm Fast On quick connectors

Product Information


:
250V

:
Quick Connect

:
Green

:
12mm

:
-

:
SX41211F2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£0.74 ( £0.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.74 (£0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --