You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Induction Loop Amplifier, 500m2 - 

PDA500/2

PDA500/2 - Induction Loop Amplifier, 500m2
PDA500/2 - Induction Loop Amplifier, 500m2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDA500/2
Order Code:
DP29561
Also Known As:
GTIN UPC EAN: 00609456600910
Catalogue page:
  CPCC/315

Product Overview

500m² Free-standing professional induction loop amplifier
  • Improved drive current capability provides up to 50% extra coverage
  • Two XLR 3 pin input sockets - one balanced mic. and one switchable balanced mic./line
  • Optional 11V phantom power
  • Outreach input allows connection of up to 10 extra microphones or line level inputs
  • Adjustable level controls provided for all inputs
  • Adjustable drive control allows the loop current to be adjusted
  • Metal compensation control helps offset frequency response issues due to lots of metal in buildings
  • True output current meter
  • On board cooling fan promotes stable operating temperature and increase reliability
  • Visible indication of the amplifier's compressor action via two LEDs
  • 3.5mm headphone socket
  • Advanced audio signal processing with automatic gain control
  • All models designed to meet or exceed BS7594 and EN60118-4 when correctly installed
  • Optional wall (PDA/WM) and 19" rack-mounting (PDA/RM) kits available

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 00609456600910

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 01/11/21

Notify me when back in stock

£299.16 ( £358.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £299.16 (£358.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £279.42 (£335.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --