Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPLY
Manufacturer Part NoDAC02
Order CodeCP07965
Product RangeSimply - DACxx Compressors
Also Known AsGTIN UPC EAN: 5037409088020
1 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.05 |
| 5+ | £28.13 |
Price for:Each
Minimum: 1
Multiple: 1
£30.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPLY
Manufacturer Part NoDAC02
Order CodeCP07965
Product RangeSimply - DACxx Compressors
Also Known AsGTIN UPC EAN: 5037409088020
Operating Pressure Max120psi
Air Coupling Size-
Product RangeSimply - DACxx Compressors
SVHCTo Be Advised
Product Overview
- Inflates in 3.5 minutes from 0-30PSI (175R13 tyre)
- Pre-set digital gauge
- Integrated torch with multiple modes
- Includes adaptors for sports balls and other inflatable items
- 12V, 10A Rated
- Cable length: 3m
- Hose length: 470mm
Technical Specifications
Operating Pressure Max
120psi
Product Range
Simply - DACxx Compressors
Air Coupling Size
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.893
