You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emerald Suction Feed Spray Gun 7.0 CFM -
02126
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 02126
- Order Code:
- TL19209
- Product Range
- SIP - Spray Guns
- Also Known As:
- GTIN UPC EAN: 5012713021260
- Catalogue page:
- CPCC/2024
Product Range Selector (SIP - Spray Guns)
See all from this product rangeProduct Overview
- Designed for general use
- High pressure, suction-fed gun
- 1.5mm nozzle as standard
- 6.5CFM average air consumption
- Large 1 litre paint capacity reserve
- 58.0psi (4 bar) operating pressure
- Fully adjustable fluid output, which allows for more efficient paint usage
- Fully adjustable fan control: 140 to 180mm pattern width
- 1/4" BSP Air inlet
Footnotes
Product Information
- :
- 58psi
- :
- 4bar
- :
- 1/4"
- :
- SIP - Spray Guns
Technical Docs (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £26.36 (£31.63) | ( ) |
Pricing is unavailable. Please contact customer services.