You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6" (150mm) 250W Bench Grinder 230V - 

07546

07546 - 6" (150mm) 250W Bench Grinder 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
07546
Order Code:
TL19183
Also Known As:
GTIN UPC EAN: 5012713075461
Catalogue page:
  CPCC/1980

Product Overview

  • Powerful 250W induction motor
  • Robust metal housing
  • Ideal for the fast sharpening of workshop and garage tools
  • Precision sealed, lubricated spindle bearings
  • Powered by 230V (13amp) domestic power supply
  • Wheel Diameter: 150mm
  • Wheel Width: 20mm
  • Bore Size: 13mm

Contents

Grinder, Adjustable Tool Rests, Eye Shields, Spark Arrestors and Wheel Guards

Product Information


:
230V

:
250W

:
150mm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5012713075461

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

12 In stock Need more?

Order before 6pm

With you next business day

£33.49 ( £40.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £33.49 (£40.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange