You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210ST-MIG Transformer Welder, 30A - 210A -
AUTOPLUS 210ST
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- AUTOPLUS 210ST
- Order Code:
- TL20923
- Also Known As:
- GTIN UPC EAN: 5012713057207
Product Overview
- 230V Input supply
- 6 Output power settings for versatility
- 30 Amp - 210 Amp (peak) output current
- 0.6mm - 1mm Welding wire, up to 15kg
- 0.8mm - 9mm Weld thickness (mild steel)
- Wheel-mounted with integrated bottle carrier
- Heavy-duty all-metal 2-roll wire feed system
- Ultra reliable low current performance
Product Information
- :
- 210A
- :
- -
- :
- UK
Technical Docs (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £415.42 (£498.50) | ( ) |
Pricing is unavailable. Please contact customer services.