You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T1400 ARC/TIG Inverter Welder, 20A - 140A - 

T1400

T1400 - T1400 ARC/TIG Inverter Welder, 20A - 140A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
T1400
Order Code:
TL20919
Product Range
SIP - T Series
Also Known As:
GTIN UPC EAN: 5012713057054

Product Range Selector (SIP - T Series)

See all from this product range

Product Overview

The SIP T1400 ARC Inverter is a multi-functional inverter welder equipped with on-demand fan cooling, scratch-TIG start function, anti-stick circuitry, and dinse sockets.
  • 230V (13amp) input supply
  • 20 Amp - 140 Amp peak current range
  • 1.6mm - 3.2mm Maximum electrode size
  • 1.5mm - 7mm Weld thickness (mild steel)
  • Generator friendly and super lightweight
  • On-demand fan cooling for performance
  • Reliable scratch-TIG torch start function
  • Anti-stick circuitry and easier controls
  • Added thermal overload protection
  • Electrode holder and Earth cable
  • EMC filter included as standard

Footnotes

Note: Some User Guides may contain an error in relation to the cable lengths, please see the updated Operating Instructions on this page

Product Information


:
140A

:
SIP - T Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5012713057054

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£110.59 ( £132.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £110.59 (£132.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange