You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna, 2.4GHz, 36 x 6mm, 100mm UFL -
ECHO18/0.1M/UFL/S/S/15
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ECHO18/0.1M/UFL/S/S/15
- Order Code:
- RF00549
- Product Range
- Echo
- Technical Datasheet:
- ECHO18/0.1M/UFL/S/S/15 Datasheet
Product Range Selector (Echo)
See all from this product rangeProduct Overview
- 2.4GHz Wi-Fi/WLAN PCB antenna
- 100mm long coaxial cable with U.FL compatible connector
- Miniature design allows antenna to be easily fixed to inside of an enclosure/directly onto a PCB
- 1/4 wave dipole radiating element
- Doesn’t come with an adhesive pad but is easily glued in place with hot melt
Applications
Wireless
Product Information
- :
- WiFi
- :
- 2.4GHz
- :
- 2.5GHz
- :
- -
- :
- 2.6dBi
- :
- -
- :
- -
- :
- 50ohm
- :
- Vertical
- :
- Echo
Technical Documents (1)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.50 (£3.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.