You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Antenna, 4 Band 3G, LOPRF, Bolt, 3m SMA Male - 

TANGO14/3M/SMAM/S/S/24

TANGO14/3M/SMAM/S/S/24 - Antenna, 4 Band 3G, LOPRF, Bolt, 3m SMA Male

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
TANGO14/3M/SMAM/S/S/24
Order Code:
RF00569
Product Range
Tango 14 Series
Catalogue page:
  CPCC/1551
See all Technical Docs

Product Overview

  • Through hole panel mount IP65 rated quad band GSM and 3G antenna
  • 3m RG174 coaxial cable with SMA male connector
  • Vandal resistant design
  • Perfect for covert applications
  • Low profile 18mm design

Applications

Wireless

Product Information

:
GSM
:
900MHz
:
2.1GHz
:
SMA Connector
:
2.5dBi
:
-
:
-
:
50ohm
:
Vertical
:
Tango 14 Series
Find similar products Choose and modify the attributes above to find similar products.

TANGO14/3M/SMAM/S/S/24 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RF SOLUTIONS

GSM Bar Antenna, T Bar

Antenna Mounting:Adhesive; Frequency Max:2200MHz; Frequency Min:824MHz; Gain:3dB; Antenna Applications:GSM

     

Each

1+ £8.25 (£9.90)   ( ) 5+ £7.75 (£9.30)   ( ) 25+ £7.45 (£8.94)   ( ) 100+ £7.25 (£8.70)   ( ) More Pricing...

Restricted Item Add

SIRETTA

Magnetic Mount IP67 GPS Antenna with 2.5m Lead & SMA Plug Connector

Antenna Mounting:Magnetic; Antenna Polarisation:Right Hand Circular; Antenna Type:Patch; Frequency Max:1.574GHz; Frequency Min:1.576GHz; Gain:28dB; Input Impedance:50ohm; Input Power:-; Product

     

Each

1+ £6.88 (£8.26)   ( ) 5+ £6.39 (£7.67)   ( ) 10+ £5.97 (£7.16)   ( ) More Pricing...

Restricted Item Add

SIRETTA

WiFi/4G/3G/ Compact Omni Antenna with 10m Low Loss Lead & SMA Plug Connector

Antenna Mounting:Pole (Mast) or Wall; Antenna Polarisation:Linear Vertical; Antenna Type:Omni-directional; Frequency Max:2.7GHz; Frequency Min:800MHz; Gain:5.5dBi; Input Impedance:

     

Each

1+ £39.95 (£47.94)   ( ) 5+ £31.95 (£38.34)   ( ) 10+ £27.95 (£33.54)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

Antenna, Wall Mount, +5dB

Antenna Mounting:Pole (Mast) or Wall; Antenna Polarisation:Vertical; Antenna Type:Whip; Frequency Max:1800MHz; Frequency Min:824MHz; Gain:5dB; Input Impedance:-; Input Power:-; VSWR:1.5; Antenn

     

Each

1+ £16.64 (£19.97)   ( ) 5+ £15.48 (£18.58)   ( ) 25+ £14.91 (£17.89)   ( ) 100+ £14.60 (£17.52)   ( ) More Pricing...

Restricted Item Add

SIRETTA

WiFi/4G/3G/ Compact Omni Antenna with 5m Low Loss Lead & SMA Plug Connector

Antenna Mounting:Pole (Mast) or Wall; Antenna Polarisation:Linear Vertical; Antenna Type:Omni-directional; Frequency Max:2.7GHz; Frequency Min:800MHz; Gain:5.5dBi; Input Impedance:5

     

Each

1+ £37.95 (£45.54)   ( ) 5+ £28.95 (£34.74)   ( ) 10+ £25.95 (£31.14)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

Antenna, Whip, Hinged, 868MHz, +3dBi

Antenna Mounting:Panel; Antenna Polarisation:Omni; Antenna Type:Whip; Frequency Max:868MHz; Frequency Min:868Hz; Gain:3dB; Input Impedance:50ohm; Input Power:-; Product Range:-; SVHC

     

Each

1+ £4.07 (£4.88)   ( ) 10+ £3.54 (£4.25)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

1/4 Wave Whip Antenna 433MHz M4

Antenna Mounting:M4 Screw; Antenna Polarisation:-; Antenna Type:Omni-directional; Frequency Max:433MHz; Frequency Min:-; Gain:-; Input Impedance:50ohm; Input Power:-; Product Range:-; SVH

     

Each

1+ £3.40 (£4.08)   ( ) 5+ £3.17 (£3.80)   ( ) 25+ £3.01 (£3.61)   ( ) 100+ £2.93 (£3.52)   ( ) More Pricing...

Restricted Item Add

7 In stock

7 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/04/19

£28.95 ( £34.74 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.95 (£34.74)
  ( )
5+ £26.45 (£31.74)
  ( )
25+ £24.45 (£29.34)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews