You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO Light USB Travel Adaptor, 2x USB A. 250V, 6.3A -
1.302470
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.302470
- Order Code:
- PL16953
- Product Range
- PRO Light USB Series
- Also Known As:
- GTIN UPC EAN: 7640166323594
- Technical Datasheet:
- 1.302470 Datasheet
Product Range Selector (PRO Light USB Series)
See all from this product rangeProduct Overview
- Suitable even for powerful devices such as laptops and travel hairdryers
- Two USB ports enable simultaneous charging of your smartphone and tablet, while the adaptor can be used with an earthed device at the same time
- Suitable for equipement with earthed and unearthed plugs (2/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China, Europe (Schuko and 2-pole Euro)
- Output plugs: USA, UK, Australia/China, Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 6.3A
- Integrated fuse: T 6.3A
- 2x USB-A outputs: 5V DC @ max. 2.4A (shared), max. 12W
- Does not convert voltage
Product Information
- :
- Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
- :
- Australia/China, Euro (Schuko & 2-Pole), UK/US, USB (2xA)
- :
- 6.3A
- :
- White
- :
- -
- :
- 250V
- :
- PRO Light USB Series
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.42 (£44.90) | ( ) |
5+ | £33.67 (£40.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.