You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Way TV & Radio Signal Booster with 4G Filter - 

27811HSR

27811HSR - 1 Way TV & Radio Signal Booster with 4G Filter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SLX SLX
Manufacturer Part No:
27811HSR
Order Code:
AP03427
Also Known As:
GTIN UPC EAN: 5050171079393
Technical Datasheet:
27811HSR   Datasheet
See all Technical Docs

Product Overview

Compact signal booster that provides a simple solution for improving your TV picture quality and channel reception, ideal for areas with low signal strength. Single output booster designed for use with a single TV.
  • Suitable for FM, DAB and Freeview signals (channel 21-59)
  • Sets up in seconds for easy installation
  • 4G Filter reduces mobile phone interference
  • Frequency range: 88-782MHz
  • Max gain: 20dB
  • Noise: <2dB
  • Max output: 98dBµV
  • 4G Protection: >45dB (Typical)

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5050171079393

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£14.12 ( £16.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.12 (£16.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.86 (£15.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange