You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Raspberry Pi 7" Touchscreen Case, Black - 

SMT2YL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMT2YL
Order Code:
SC14185

Product Overview

The SmartiPi Touch is a sleek stand designed to hold the official Raspberry Pi 7" touchscreen display. It not only allows for housing of the touchscreen but also a Raspberry Pi, Raspberry Pi camera and HAT.
  • Touchscreen display secured by four screws
  • Closed compartment for Raspberry Pi A+/B+/2 or 3
  • Pivotted stand to adjust the angle of the screen
  • Rubber feet to prevent slipping on smooth surfaces
  • Mounting holes to allow fixing to a surface
  • VESA 75mm mount points with M4 holes
  • Can be wall mounted if required
  • LEGO® compatible Pi camera case to fix to the stand
  • Micro USB Y power cable to power the display and Pi simultaneously

Footnotes

Note: Touchscreen display, Raspberry Pi and Raspberry Pi camera are not included; LEGO® figure shown for illustration purposes only

Warnings

Note: Currently not compatible with Raspberry Pi 3 B+ board

Product Information

:
Raspberry Pi 7" Touchscreen Display
:
130mm
:
220mm
:
100mm
:
ABS
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SMT2YL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SMARTICASE

Raspberry Pi 7" Touchscreen Case with Building Block Studs, Black

Body Colour:Black; Enclosure Material:ABS; External Depth:100mm; External Height:130mm; External Width:220mm; For Use With:Raspberry Pi 7" Touchscreen Display; Product Range:-

498 in stock

Each

1+ £15.95 (£19.14)

 

RASPBERRY-PI

Official Raspberry Pi 3 Case - Red and White

Body Colour:Raspberry, White; Enclosure Material:-; External Depth:96mm; External Height:26mm; External Width:71mm; For Use With:Raspberry Pi 3 Model B; Product Range:RPi 3 Official Case

12,085 in stock

Each

1+ £5.49 (£6.588) 10+ £5.39 (£6.468) 150+ £4.89 (£5.868)

RASPBERRY-PI

Official Raspberry Pi 3 Case - Black and Grey

Body Colour:Black, Grey; Enclosure Material:-; External Depth:96mm; External Height:26mm; External Width:71mm; For Use With:Raspberry Pi 3 Model B; Product Range:RPi 3 Official Cas

10,282 in stock

Each

1+ £5.49 (£6.588) 10+ £5.39 (£6.468) 150+ £4.89 (£5.868)

FLIRC

Raspberry Pi Case - Aluminium and Black

Body Colour:Black, Silver; Enclosure Material:Aluminium; For Use With:Raspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+; Product Range:FLIRC; External Depth -

214 in stock

Each

1+ £12.49 (£14.988)

PI SUPPLY

Raspberry Pi & Pi PoE HAT Case - Clear

Body Colour:Black; Enclosure Material:Polycarbonate; External Depth:90mm; External Height:45mm; External Width:85mm; For Use With:Raspberry Pi & PoE Switch HAT; Product Range:-

163 in stock

Each

1+ £10.89 (£13.068)

MULTICOMP

Raspberry Pi PiBlox Case - Black

Body Colour:Black; Enclosure Material:ABS; External Depth:88.8mm; External Height:30.5mm; External Width:64.5mm; For Use With:Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi

389 in stock

Each

1+ £4.50 (£5.40)

GOTHENBURG DESIGNS

Raspberry Pi 3 Metal Case - Black and Stainless Steel

Body Colour:Black, Silver; Enclosure Material:Steel; External Depth:61mm; External Height:29mm; External Width:92mm; For Use With:Raspberry Pi 3; Product Range:KKSB Metal Raspberry P

59 in stock

Each

1+ £9.58 (£11.496)

PRO SIGNAL

Two Part Raspberry Pi Case, Clear

Body Colour:Transparent; Enclosure Material:Polycarbonate; External Depth:61mm; External Height:28mm; External Width:92mm; F; Available until stocks are exhausted Alternative available

5,019 in stock

Each

1+ £2.99 (£3.588) 10+ £2.49 (£2.988) 100+ £1.99 (£2.388) 500+ £1.69 (£2.028) More Less

ITALTRONIC

Raspberry Pi B+/ 2/ 3 4M Modulbox DIN Rail Enclosure - 91x71x62mm

Body Colour:Grey; Enclosure Material:Polycarbonate; External Depth:90.5mm; External Height:62mm; External Width:71.3mm; For Use With:Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3; Pr

80 in stock

Each

1+ £6.75 (£8.10) 10+ £6.42 (£7.704)

MULTICOMP

Raspberry Pi PiBlox Case - Red

Body Colour:Red; Enclosure Material:ABS; External Depth:88.8mm; External Height:30.5mm; External Width:64.5mm; For Use With:Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Mo

88 in stock

Each

1+ £4.50 (£5.40)

Associated Products

Compare Selected

45 In stock

45 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£15.00 ( £18.00  Inc. VAT) £ 18.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.00 (£18.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews