You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Proving Unit -
SP 200 New
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- SP 200
- Order Code:
- IN08950
- Technical Datasheet:
- SP 200 Datasheet
Product Overview
- Intelligent volt ramp for testing multimeters and voltage indicators
- Generates from 50-690V with a true AC waveform output
- Can be used with any Socket & See voltage tester
- Bright LEDs provide clear indication
- Safe and reliable
- Rugged enclosure
- Test voltage generated at 50Hz
- Lightweight and compact
- Compliant with BS EN 61010-1 (2010)
- Supplied with 6x AAA batteries
Product Information
- :
- 50V to 690V
- :
- LED
- :
- -10°C
- :
- 35°C
- :
- -
- :
- UK
Technical Docs (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £49.98 (£59.98) | ( ) |
3+ | £44.50 (£53.40) | ( ) |
Pricing is unavailable. Please contact customer services.