You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thea Solar LED Garden Spotlight, 80lm, 4000K, IP44 - 

SS7502

SS7502 - Thea Solar LED Garden Spotlight, 80lm, 4000K, IP44
SS7502 - Thea Solar LED Garden Spotlight, 80lm, 4000K, IP44
SS7502 - Thea Solar LED Garden Spotlight, 80lm, 4000K, IP44
SS7502 - Thea Solar LED Garden Spotlight, 80lm, 4000K, IP44
SS7502 - Thea Solar LED Garden Spotlight, 80lm, 4000K, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS7502
Order Code:
LA08160
Product Range
SolarCentre - LED Spotlights
Technical Datasheet:
SS7502   Datasheet
See all Technical Docs

Product Range Selector (SolarCentre - LED Spotlights)

See all from this product range

Product Overview

LED Garden spotlight with an adjustable solar panel and light angle.
  • Charges by day, lights automatically at night
  • 4x Super-bright white LEDs
  • 15m Lighting distance
  • On/Off switch
  • Toughened, plastic construction
  • Illuminates for up to 12 hours once fully charged
  • 80 Lumens with cool white (4,000K) LED colour temperature
  • Supplied with wall, decking and spike fixings and 3x rechargeable AA NiMH batteries
  • IP44 Rated

Product Information


:
Garden Spike Lighting

:
Solar

:
Outdoor Use

:
LED

:
Cool White

:
4000K

:
-

:
588mm

:
138mm

:
165mm

:
SolarCentre - LED Spotlights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

21 In stock Need more?

£26.75 ( £32.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.75 (£32.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.41 (£29.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --