You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ECO Wedge Solar Motion LED Welcome Light - 

SS9849

SS9849 - ECO Wedge Solar Motion LED Welcome Light
SS9849 - ECO Wedge Solar Motion LED Welcome Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS9849
Order Code:
SR09081
Product Range
Solar Centre Solar Motion Lights
Also Known As:
GTIN UPC EAN: 5060188643005

Product Range Selector (Solar Centre Solar Motion Lights)

See all from this product range

Product Overview

  • A well positioned solar panel will enable this product to work in typical UK winter conditions
  • This light is solar powered and does not require mains power to work
  • Brightness is equivalent to a 50W incandescent bulb
  • Once motion is detected, this light can activate up to 250 times a night
  • Installs in minutes
  • Superbright white SMD LED bulbs
  • Detects motion up to 3m away
  • IP64 Waterproofing
  • Battery and fixings included
  • 1-Year manufacturer's warranty

Product Information


:
120°

:
5m

:
113mm

:
85mm

:
50mm

:
Solar Centre Solar Motion Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060188643005

137 In stock Need more?

???PF_PDP_RSP_SUP???

£9.95 ( £11.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.95 (£11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.34 (£11.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --