You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Xperia L4 SIM Free Mobile Phone, 64GB Black -
XQAD51BEX.YG New
- Manufacturer:
- SONY - ERICSSON SONY - ERICSSON
- Manufacturer Part No:
- XQAD51BEX.YG
- Order Code:
- TE08636
- Product Range
- Sony Xperia
- Technical Datasheet:
- XQAD51BEX.YG Datasheet
Product Range Selector (Sony Xperia)
See all from this product rangeProduct Overview
- Wide 6.2" 21:9 HD+ LCD (1680x720) display with multi-window, one hand mode
- Triple camera featuring 26mm wide-angle, 17mm ultra-wide-angle, and a depth camera for beautiful bokeh effects
- 3GB RAM, 64GB internal storage with expandable memory of up to 512GB (when using MicroSD card slot)
- Powered by Android 9 (Pie)
- WiFi, Bluetooth 5.0 and NFC connectivity
- Nano SIM card Size, supplied SIM free with 4G network capability
- Fingerprint sensor for added security
- USB-C connection
- High capacity 3580mAh long lasting battery with fast charging
Product Information
- :
- Sony Xperia
- :
- UK
Technical Docs (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £159.99 (£191.99) | ( ) |
Pricing is unavailable. Please contact customer services.