You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PlayStation VR Headset Starter Pack Bundle V3 - 

0711719981268 New

0711719981268 - PlayStation VR Headset Starter Pack Bundle V3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SONY SONY
Manufacturer Part No:
0711719981268
Order Code:
CS32280

Product Overview

Discover virtual reality worlds with over 100 games and experiences with PlayStation VR; powered by cutting-edge technology, PlayStation VR transports players from their homes into the heart of immersive virtual reality games and experiences. Through high visuals, 3D audio and intuitive controls, PlayStation VR players live out their epic gaming dreams - from high-octane racing and battling dragons, to exploring deep space and coming face-to-face with nerve-shredding horror; jump into over 100 virtual reality games and experiences with PlayStation VR. Fully compatible with PlayStation 4 and PlayStation 4 Pro, PlayStation VR is simple to set up and use; just connect the headset to your console, add a PlayStation camera and then jump into new and exciting virtual reality worlds.
  • Fully interact with your environment with 360° of movement and 3D audio to complete the effect
  • Custom 5.7" Full-HD OLED display that shows images at a super smooth 120 frames per second
  • Designed to be light and comfortable; the adjustable headband and minimal weight make it effortless to slip on and off
  • Pack consists of: VR headset, PlayStation camera and PlayStation VR Worlds; just connect to your PS4 of PS4 Pro to begin your VR experience

Contents

VR headset, PlayStation camera, VR Worlds store voucher code, AC adaptor, AC power cord, HDMI cable, USB cable, stereo headphones and user guide.

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/03/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£229.00 ( £274.80  Inc. VAT) £ 274.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £229.00 (£274.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews