You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2 Pole Speakon Male to Male Speaker Lead, 10m Black - 

G035AT.

G035AT. - 2 Pole Speakon Male to Male Speaker Lead, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOUNDLAB SOUNDLAB
Manufacturer Part No:
G035AT.
Order Code:
AV08930
Product Range
Soundlab - G035 Series
Also Known As:
GTIN UPC EAN: 5021196137825
Availability:
New product

Product Overview

An excellent value loudspeaker lead fitted with Neutrik 2-Pole, Speakon™ plugs and featuring high quality, black, highly flexible cable (2x 1.5mm² conductors). Suitable for connecting most modern amplifier and powered mixers to speaker cabinets often used in disco, music and the PA industry. Connections: +1 to +1 and -1 to -1.

Product Information

:
speakON Plug to speakON Plug
:
Speakon Plug, 2 Way
:
Speakon Plug, 2 Way
:
32.8
:
10
:
Black
:
Soundlab - G035 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5021196137825

G035AT. - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

2 Pole (2x 1.5mm2) Locking Speaker Lead 20m

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Connector Type A:Spe

     

Each

1+ £19.99 (£23.99)   ( ) 3+ £19.16 (£22.99)   ( ) More Pricing...

Restricted Item Add

PULSE

2 Pole Neutrik Speakon Speaker Lead 1.5mm², 10m

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Cable Length:10m; Colour:Black; Connector Type A:Spea

     

Each

1+ £20.83 (£25.00)   ( ) 3+ £18.32 (£21.98)   ( ) More Pricing...

Restricted Item Add

PULSE

2 Pole (2x 2.5mm2) Locking Speaker Lead 10m

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Connector Type A:Spe

     

Each

1+ £15.83 (£19.00)   ( ) 3+ £14.58 (£17.50)   ( ) More Pricing...

Restricted Item Add

PULSE

2 Pole (2x 1.5mm2) Locking Speaker Lead 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Connector Type A:Speako

     

Each

1+ £8.96 (£10.75)   ( ) 3+ £8.32 (£9.98)   ( ) More Pricing...

Restricted Item Add

SOUNDLAB

2 Pole Speakon Male to Male Speaker Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Product Range:Soundlab - G035 Series; Connector Type A:Speakon P

     

Each

1+ £9.58 (£11.50)   ( ) 3+ £8.81 (£10.57)   ( ) More Pricing...

Restricted Item Add

VAN DAMME

2-Pole Speakon NL2FX Lead 30m - 2x 2.5mm Blue Series Studio Grade

Cable Length - Imperial:98.43ft; Cable Length - Metric:30m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Blue; Product Range:Van Damme Blue Series Studio Grade Spea

     

Each

1+ £58.12 (£69.74)   ( ) 3+ £54.44 (£65.33)   ( ) More Pricing...

Restricted Item Add

SOUNDLAB

2 Pole Speakon Male to Male Speaker Lead, 15m Black

Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Product Range:Soundlab - G035 Series; Connector Type A:Speako

     
Restricted Item Add

PULSE

2 Pole (2x 2.5mm2) Locking Speaker Lead 15m

Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Connector Type A:Spe

     

Each

1+ £16.66 (£19.99)   ( ) 3+ £15.83 (£19.00)   ( ) More Pricing...

Restricted Item Add

PULSE

2 Pole Neutrik Speakon Speaker Lead 1.5mm², 20m

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:speakON Plug to speakON Plug; Jacket Colour:Black; Cable Length:20m; Colour:Black; Connector Type A:Spea

     

Each

1+ £27.49 (£32.99)   ( ) 3+ £25.83 (£31.00)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange