You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Stand for Studio Monitor, 330mm to 600mm -
TSMON-150
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- TSMON-150
- Order Code:
- ST04653
- Also Known As:
- GTIN UPC EAN: 8054301335202
Product Overview
- Steel stand with triangular shaped base to reduce the size without compromising stability
- 4 rubber spacers under the base to ensure excellent insulation
- Two rubber bands over the plate to isolate the monitor from the stand
- Maximum weight supported: 12kg
- Base Dimensions: 240mm x 240mm
- Monitor support plate dimensions: 230mm x 230mm
- Adjustable height: 330mm to 600mm
- Weight: 2.7kg
Product Information
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.92 (£31.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.