You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ST 50 Basic Helmet, Blue - 

81110

81110 - ST 50 Basic Helmet, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ST ST
Manufacturer Part No:
81110
Order Code:
HE33768
Product Range
ST - ST50 Basic Helmets
Also Known As:
GTIN UPC EAN: 5036770811107
Catalogue page:
  CPCC/2200

Product Range Selector (ST - ST50 Basic Helmets)

See all from this product range

Product Overview

This Safety Helmet has been designed and manufactured to ensure optimum impact protection from objects including stones, roofing tiles and bricks in addition to offering protection against electrical discharges.
  • Complies with EN 397:2012+A1:2012 and EN 50365:2002
  • Made from High density polyethylene shell
  • Adjustable polyethylene 6-point inner harness
  • Sweatband to the front of the inner harness
  • Working temperatures between -10°C to 50°C
  • Protection against electrical discharges up to 1000V

Product Information


:
PE (Polyethylene)

:
Blue

:
EN397

:
ST - ST50 Basic Helmets

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5036770811107

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£2.79 ( £2.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.79 (£2.79)