You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3 Way 400W RMS Active PA Column Speaker - 

C-RAY/8

C-RAY/8 - 3 Way 400W RMS Active PA Column Speaker
C-RAY/8 - 3 Way 400W RMS Active PA Column Speaker
C-RAY/8 - 3 Way 400W RMS Active PA Column Speaker
C-RAY/8 - 3 Way 400W RMS Active PA Column Speaker
C-RAY/8 - 3 Way 400W RMS Active PA Column Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
C-RAY/8
Order Code:
DP33800
Also Known As:
GTIN UPC EAN: 04007754239706
Technical Datasheet:
C-RAY/8   Datasheet
Availability:
New product
See all Technical Docs

Product Overview

The C-RAY/8 is a compact active 3-way column PA speaker system with a DSP controlled 2 channel class D amplifier module and a 4 channel mixer. The system consists of a subwoofer of very high power capability with two 8" bass speakers as well as two column modules which are equipped with a total of twelve 3" full range speakers and two 1" tweeters. The different connection method and configuration of the column modules allow for an easy and fine tuning with continuously adjustable equalizers via DSP in the inputs.
  • Compact full range system with bass-reflex subwoofer and two column modules
  • 2x 8" Bass speakers, 12x 3" full range speakers + 2x 1" tweeters in a closed cabinet
  • 400W RMS 2 Channel class D amplifier system (200W RMS Bass + 200W RMS Mid/High)
  • DSP controlled functions for crossover network, equalizer and limiter
  • Sound pressure at nominal power: 115 dB, music: 118 dB, peak: 122 dB
  • 4 Channel mixer
  • Continuously adjustable sound characteristics
  • Mono selector switch
  • Indication of signal, limiter and clip
  • Feed through outputs, rec out and mix output
  • High quality wooden cabinet with protective metal grille
  • No cables, components attached via twist-and-lock mechanism

Product Information

:
20
:
50
:
95
:
23
:
250
:
230
:
40
:
0
:
400
:
400
:
1730
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04007754239706

C-RAY/8 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

PA System with Mixer Amplifier, 2x75W RMS

Plug Type:UK; Product Range:-; Frequency Response Max:18kHz; Frequency Response Min:70Hz; Impedance:4ohm; Output Power:200W; Supply Voltage V AC:230V; Weight:27.7g

     

1 Kit

1+ £133.32 (£159.98)   ( )

Restricted Item Add

PULSE

30W Portable PA System with iPod Dock

Plug Type:UK; Product Range:-; External Depth:307mm; External Length / Height:456mm; External Width:386mm; Frequency Response Max:50kHz; Frequency Response Min:70Hz; Power Rating:30W; Weigh

     

Each

1+ £124.99 (£149.99)   ( ) 3+ £116.66 (£139.99)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

Portable 15" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:380mm; External Length / Height:685mm; External Width:440mm; Frequency Response Max:20kHz; Frequency Response Min:45Hz; Sound

     

Each

1+ £140.83 (£169.00)   ( ) 2+ £135.00 (£162.00)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

Portable 12" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:310mm; External Length / Height:570mm; External Width:350mm; Frequency Response Max:20kHz; Frequency Response Min:48Hz; Sound

     

Each

1+ £124.16 (£148.99)   ( ) 2+ £119.81 (£143.77)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

15" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:420mm; External Length / Height:675mm; External Width:395mm; Supply Voltage V AC:240V; Weight:18.1kg

     

Each

1+ £165.83 (£199.00)   ( )

Restricted Item Add

QTX SOUND

12" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:325mm; External Length / Height:565mm; External Width:345mm; Supply Voltage V AC:240V; Weight:12.8kg

     

Each

1+ £145.00 (£174.00)   ( )

Restricted Item Add

QTX

2x8" Portable PA System with UHF Mics, DVD & Bluetooth

Plug Type:UK; Product Range:-; External Depth:290mm; External Length / Height:440mm; External Width:275mm; Power Rating:100W; Supply Voltage:230V; Weight:14.24kg

     

Each

1+ £223.33 (£268.00)   ( )

Restricted Item Add

IBIZA SOUND

12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones

Plug Type:UK; Product Range:IBIZA SOUND PORT UHF-BT; Colour:Black; External Depth:370mm; External Length / Height:630mm; External Width:398mm; Frequency Response Max:20kHz; Frequ

     
Restricted Item Add
H25
H25

ADASTRA

Portable PA System with Wireless Headset Mic + USB Player

Plug Type:UK; Product Range:-; External Depth:285mm; External Length / Height:183mm; External Width:155mm; Frequency Response Max:12kHz; Frequency Response Min:100Hz; Output Power:25W; Pow

     

Each

1+ £75.43 (£90.52)   ( ) 2+ £71.20 (£85.44)   ( ) More Pricing...

Restricted Item Add

QTX

12" Portable PA with UHF Mics, USB/SD/FM & Bluetooth

Plug Type:UK; Product Range:QTX QX+ Active Speaker Series; Colour:Black; External Depth:345mm; External Length / Height:565mm; External Width:325mm; Supply Voltage V AC:240V; Weight:12.8kg

     

Each

1+ £192.40 (£230.88)   ( ) 2+ £176.80 (£212.16)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange