You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Power Amplifier, 2x 270W RMS - 1U -
STA-400D
- Manufacturer:
- STAGELINE STAGELINE
- Manufacturer Part No:
- STA-400D
- Order Code:
- DP33802
- Product Range
- IMG Stageline 1U Amplifers
- Also Known As:
- GTIN UPC EAN: 4007754239058
Product Range Selector (IMG Stageline 1U Amplifers)
See all from this product rangeProduct Overview
- Super slim line design
- Class D amplifier (2x 270Wrms @ 4R, 2x 180Wrms @ 8R)
- Energy saving, high efficiency & lightweight
- Powerful bass reproduction due to large buffer capacitors
- Compact switch mode PSU
- Silent operation due to temperature controlled fans
- Protected against short circuit and over temperature
- Power, overload (clip) and protect LEDs indicators
- Input Connectors: XLR & RCA
- Output Connectors: Speakon & binding posts
- 1U 19" Rack mountable, with supplied mounting brackets
Product Information
- :
- IMG Stageline 1U Amplifers
Technical Docs (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £197.76 (£237.31) | ( ) |
3+ | £184.58 (£221.50) | ( ) |
Pricing is unavailable. Please contact customer services.