You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hi-Vis Two Tone Reversible Bodywarmer - Orange/Navy Large - 

HV037OLGE

HV037OLGE - Hi-Vis Two Tone Reversible Bodywarmer - Orange/Navy Large

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANDSAFE STANDSAFE
Manufacturer Part No:
HV037OLGE
Order Code:
HE35089
Product Range
Standsafe - HV037 Series
Also Known As:
GTIN UPC EAN: 5060011066902

Product Range Selector (Standsafe - HV037 Series)

See all from this product range

Product Overview

A Hi Vis reversible bodywarmer with 2 tone orange and navy outer and a navy fleece lining, suitable for a wide range of workplace conditions while maintaining good visibility.
  • Hi-vis 2 tone reversible bodywarmer (gilet)
  • Reversible body warmer with navy fleece lining
  • Certified to EN ISO 20471:2013 Class 1
  • Orange colour meets with GO/RT 3279 issue 8
  • Mobile phone pocket
  • D-Ring loop
  • Heavy duty zip fastening
  • 2 Hand warmer pockets inside & out
  • Retro-reflective silver Hi-Viz tape
  • 100% Polyester
  • Machine washable
  • This item can be printed or embroidered
  • Size: Large
  • Chest size (approx): 44"-46"

Product Information


:
Hi Vis Bodywarmer

:
Orange / Navy

:
Small

:
100% Polyester

:
Standsafe - HV037 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5060011066902

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£15.47 ( £18.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.47 (£18.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange