You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Two Tone Reversible Bodywarmer - Yellow/Navy Medium -
HV037YMED
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- HV037YMED
- Order Code:
- HE35094
- Product Range
- Standsafe - HV037 Series
- Also Known As:
- GTIN UPC EAN: 5060011066834
Product Range Selector (Standsafe - HV037 Series)
See all from this product rangeProduct Overview
- Hi-vis 2 tone reversible bodywarmer (gilet)
- Reversible body warmer with navy fleece lining
- Certified to EN ISO 20471:2013 Class 1
- Mobile phone pocket
- D-Ring loop
- Heavy duty zip fastening
- 2 Hand warmer pockets inside & out
- Retro-reflective silver Hi-Viz tape
- 100% Polyester
- Machine washable
- This item can be printed or embroidered
- Size: Medium
- Chest size (approx): 42"-44"
Product Information
- :
- Hi Vis Bodywarmer
- :
- Yellow / Navy
- :
- Medium
- :
- 100% Polyester
- :
- Standsafe - HV037 Series
Technical Docs (0)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £15.47 (£18.56) | ( ) |
Pricing is unavailable. Please contact customer services.