You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hi-Vis Two Tone Joggers - Yellow/Navy Large 34" - 

HV041YLGE

HV041YLGE - Hi-Vis Two Tone Joggers - Yellow/Navy Large 34"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANDSAFE STANDSAFE
Manufacturer Part No:
HV041YLGE
Order Code:
HE35069
Product Range
Standsafe - HV041 Series
Also Known As:
GTIN UPC EAN: 5060011067381
Catalogue page:
  CPCC/2227

Product Range Selector (Standsafe - HV041 Series)

See all from this product range

Product Overview

  • Hi-Vis two tone joggers / jogging bottoms / fleece pants
  • EC type CE approved
  • Mobile phone pocket
  • Elasticated waist & bottom hem
  • Reinforced knee area
  • Two zipped hand warmer pockets
  • Adjustable draw cord waist
  • Retro-reflective silver Hi Vis tape
  • Fully Certified to EN ISO 20471:2013 Class 1
  • Material: 100% Polyester
  • This item can be Printed or Embroidered
  • Size: Large
  • Waist size: 34"
  • Leg: Regular (32.5")

Product Information


:
Jogging Bottoms

:
Yellow / Navy

:
Large

:
100% Polyester

:
Standsafe - HV041 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5060011067381

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£16.49 ( £19.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.49 (£19.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange