You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two Tone 330G Pro Work Trouser Grey/Black 38" W 32.5" Reg Leg -
WK001G38R
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- WK001G38R
- Order Code:
- HE34717
- Product Range
- Standsafe - WK001 Series
- Also Known As:
- GTIN UPC EAN: 5060170588581
- Technical Datasheet:
- WK001G38R Datasheet
- Catalogue page:
- CPCC/2219
Product Range Selector (Standsafe - WK001 Series)
See all from this product rangeProduct Overview
- Heavy Duty Pro Work Trouser
- Triple Stitched Major Seams
- Brass Button & YKK Zip Fly
- Multiple Pockets & Hammer Loop
- Holster Pockets
- Knee Pad Pockets
- Hook and loop fastening on pockets
- Regular leg length 32.5"
- Made from 65% Polyester 35% Cotton
Product Information
- :
- Trousers
- :
- Grey / Black
- :
- 38" Waist, Regular Leg
- :
- 65% Polyester, 35% Cotton
- :
- Standsafe - WK001 Series
Technical Docs (2)
Also Known As
11 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £13.98 (£16.78) | ( ) |
Pricing is unavailable. Please contact customer services.