You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordura Work Trousers Grey/Black 32" W 32.5" Reg Leg -
WK003G32R
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- WK003G32R
- Order Code:
- HE34726
- Product Range
- Standsafe - Cordura Work Trousers
- Also Known As:
- GTIN UPC EAN: 5060011063390
- Technical Datasheet:
- WK003G32R Datasheet
- Catalogue page:
- CPCC/2221
Product Range Selector (Standsafe - Cordura Work Trousers)
See all from this product rangeProduct Overview
- CORDURA® Fabric to Main Wear Areas (kneepad pockets & bottom hem)
- Triple Stitched on all Major Seams
- Brass Button & YKK Zip Fly
- Multiple Tool Pockets
- Hammer Loop
- Holster Pockets with Tool Slots
- Metal D-Ring to Hang Keys and Other Accessories
- Hook and loop Fastening
- Regular leg length 32.5"
Product Information
- :
- Trousers
- :
- Grey / Black
- :
- 32" Waist, Regular Leg
- :
- 65% Polyamide, 35% Cotton
- :
- Standsafe - Cordura Work Trousers
Technical Docs (2)
Also Known As
5 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £21.94 (£26.33) | ( ) |
Pricing is unavailable. Please contact customer services.