You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two Tone Softshell Jacket Black/Grey Large 44/46" Chest -
WK009BLGE
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- WK009BLGE
- Order Code:
- HE34653
- Product Range
- Standsafe - Two Tone Softshell Jackets
- Also Known As:
- GTIN UPC EAN: 5060170581018
- Technical Datasheet:
- WK009BLGE Datasheet
- Catalogue page:
- CPCC/2224
Product Range Selector (Standsafe - Two Tone Softshell Jackets)
See all from this product rangeProduct Overview
- Hardwearing softshell jacket
- Fully Breathable, water resistant and Windproof
- Multiple Pockets
- Rain Guards on Zip Pockets
- Chin Guard
- Adjustable Sleeve Cuffs
- Made from 95% Polyester, 5% Elastane
- Machine washable
Product Information
- :
- Jacket
- :
- Black / Grey
- :
- Large
- :
- 95% Polyester, 5% Elastane
- :
- Standsafe - Two Tone Softshell Jackets
Technical Docs (2)
Also Known As
10 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £18.74 (£22.49) | ( ) |
Pricing is unavailable. Please contact customer services.