You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contrast Stitched Work Trousers - Black 32" W 30.5" Short Leg -
WK010B32S
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- WK010B32S
- Order Code:
- HE34730
- Product Range
- Standsafe - Contrast Stitched Work Trousers
- Also Known As:
- GTIN UPC EAN: 5060170589946
- Technical Datasheet:
- WK010B32S Datasheet
- Catalogue page:
- CPCC/2220
Product Range Selector (Standsafe - Contrast Stitched Work Trousers)
See all from this product rangeProduct Overview
- Triple Stitched on Major Seams
- Brass Button & YKK Zip Fly
- Multiple Pockets & Hammer Loop
- Holster Pockets
- Tuff Oxford Fabric on Kneepad Pockets and Bottom Hem
- Hook and loop Fastening
- Leg length 30.5"
- Made from 65% Polyester 35% Cotton
Product Information
- :
- Trousers
- :
- Black
- :
- 32" Waist, Short Leg
- :
- 65% Polyester, 35% Cotton
- :
- Standsafe - Contrast Stitched Work Trousers
Technical Docs (2)
Also Known As
18 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £13.98 (£16.78) | ( ) |
Pricing is unavailable. Please contact customer services.