You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Padded Lumberjack Shirt - Red XL -
WK011RXLG
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- WK011RXLG
- Order Code:
- HE34748
- Product Range
- Standsafe - Padded Flannel Shirts
- Also Known As:
- GTIN UPC EAN: 5060011064335
- Technical Datasheet:
- WK011RXLG Datasheet
- Catalogue page:
- CPCC/2223
Product Range Selector (Standsafe - Padded Flannel Shirts)
See all from this product rangeProduct Overview
- Padded Flannel Lumberjack Work Shirt
- Two Chest Pockets & One Inner Pocket
- Diamond Quilt Lining
- Front Button Closure
- Check Pattern
- Outer shell: 65% Polyester, 35% cotton
- Padding & lining : 100% Polyester
- Size: X Large
- Chest Size (approx): 46" - 48"
Product Information
- :
- Shirt
- :
- Red
- :
- X Large
- :
- 100% Polyester
- :
- Standsafe - Padded Flannel Shirts
Technical Docs (2)
Also Known As
7 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £11.98 (£14.38) | ( ) |
Pricing is unavailable. Please contact customer services.