You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contrast Stitched Work Shorts Grey/Black 38" W -
WK020G38X
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- WK020G38X
- Order Code:
- HE34648
- Product Range
- Standsafe - Contrast Work Shorts
- Also Known As:
- GTIN UPC EAN: 5060011065363
- Technical Datasheet:
- WK020G38X Datasheet
- Catalogue page:
- CPCC/2219
Product Range Selector (Standsafe - Contrast Work Shorts)
See all from this product rangeProduct Overview
- Triple stitched all major seams
- Brass button & YKK zip fly
- Part elasticated waist
- Holster pockets in polyester oxford fabric
- Multiple pockets with hook & loop fastening
- Made from 65% Polyester 35% Cotton
- 13'' Leg Length
Product Information
- :
- Shorts
- :
- Black / Grey
- :
- 38" Waist
- :
- 65% Polyester, 35% Cotton
- :
- Standsafe - Contrast Work Shorts
Technical Docs (2)
Also Known As
5 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £12.45 (£14.94) | ( ) |
Pricing is unavailable. Please contact customer services.