You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V VDE Screwdriver Set, 10 Piece -
5-62-573
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 5-62-573
- Order Code:
- TL12227
- Also Known As:
- GTIN UPC EAN: 3253565625738
- Catalogue page:
- CPCC/1815
Product Overview
- Tested to 1000V
- Handle moulded direct to bar for durability
- High grade steel bar allows for high torque and reduce the chance of tip breakage
- Anti-slip soft grip handle provides excellent comfort and grip
- Large diameter handle offers extra torque for driving screws
- Smooth domed end for spinning speed and comfort
- Colour coded ends for easy identification
Contents
Parallel: 2.5 x 50, 3.5 x 75, 5.5 x 150mm, Phillips: PH0 x 75, PH1 x 100, PH2 x 125mm, Pozidriv: PZ0 x 75, PZ1 x 100, PZ2 x 125mm 1 x Voltage tester and carry case
Product Information
- :
- Parallel: 2.5 x 50, 3.5 x 75, 5.5 x 150mm Phillips: PH0 x 75, PH1 x 100, PH2 x 125mm Pozidriv: PZ0 x 75, PZ1 x 100, PZ2 x 125mm 1 x Voltage tester and carry case
- :
- -
Technical Docs (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
Quantity | Price | Your Price |
---|---|---|
1+ | £29.65 (£35.58) | ( ) |
Pricing is unavailable. Please contact customer services.