You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Staple / Nail Gun -
0-TR250
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-TR250
- Order Code:
- TL17795
- Also Known As:
- GTIN UPC EAN: 3253560050078
- Catalogue page:
- CPCC/2051
Product Overview
- Pinch point free design for added safety
- Easy push handle - easier to use
- Aluminium cast housing for greater durability
- Easy access staple & brad insertion for faster loading
- Lock down handle for easier storage
- Accepts heavy duty staples and brads for multiple applications
- Internal wire guide for greater accuracy
- Hi/Lo adjustment to match density of materials
- Will accept 6 - 14mm staples
- Will accept 12 - 15mm brad nails
Product Information
- :
- Staples & Nails
- :
- Heavy Duty
- :
- -
- :
- -
Technical Docs (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.94 (£23.93) | ( ) |
Pricing is unavailable. Please contact customer services.