You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Combination Square -
2-46-222
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 2-46-222
- Order Code:
- TL14485
- Also Known As:
- GTIN UPC EAN: 3253562462220
- Catalogue page:
- CPCC/1915
Product Overview
- 300mm/ 12" metric imperial for ease of use
- Metal body
- 3 Machined faces for accuracy
- Easy to read, long lasting engraved blade
- 360° Vial for all round visibility
- Scriber fitting for accuracy & convenience
- Can be used as a try and mitre square, depth or height gauge and spirit level
Product Information
- :
- Combination
- :
- 19mm
Technical Docs (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £12.34 (£14.81) | ( ) |
Pricing is unavailable. Please contact customer services.