You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Wheel Folding Stair Climber Sack Truck, 120kg - 

FT521

FT521 - 3 Wheel Folding Stair Climber Sack Truck, 120kg
FT521 - 3 Wheel Folding Stair Climber Sack Truck, 120kg
FT521 - 3 Wheel Folding Stair Climber Sack Truck, 120kg
FT521 - 3 Wheel Folding Stair Climber Sack Truck, 120kg
FT521 - 3 Wheel Folding Stair Climber Sack Truck, 120kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
FT521
Order Code:
TL20841
Product Range
Stanley - Folding Sack Trucks
Also Known As:
GTIN UPC EAN: 8717496635211

Product Range Selector (Stanley - Folding Sack Trucks)

See all from this product range

Product Overview

  • 3 Wheeled design for easy movement over obstacles, thresholds and stairs
  • The top frame slides into the bottom frame for convenient storage
  • High grip plastic handles provide enhanced grip with knuckle protection
  • Made of tough steel for added strength and durability
  • Move heavy loads, boxes & furniture easily and safely
  • Overall Dimensions (HxWxL): 680mm x 490mm x 1130mm
  • Folded Dimensions (HxWxL): 430mm x 490mm x 810mm
  • Base Plate Size: 290mm x 310mm
  • Max Load: 120kg
  • Weight: 10.6kg

Product Information


:
Stair Climber Sack

:
120kg

:
680mm

:
490mm

:
1130mm

:
Stanley - Folding Sack Trucks

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 8717496635211

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

17 In stock

2 more will be available on 16/04/21

Reserving future stock

Order before 6pm

With you next business day

£56.98 ( £68.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £56.98 (£68.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --