You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Sack Truck, 200kg -
HT522
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- HT522
- Order Code:
- TL20844
- Product Range
- Stanley - Sack Trucks
- Also Known As:
- GTIN UPC EAN: 8717496635228
Product Range Selector (Stanley - Sack Trucks)
See all from this product rangeProduct Overview
- Easy to handle general purpose sack truck
- Compact design with durable steel construction
- Plastic handles provide better grip and include knuckle protection
- Large pneumatic wheels allow for easy manoeuvrability both indoors and outdoors
- Move heavy loads, boxes and furniture indoors or outdoors easily and safely
- Dimensions (HxWxL): 520mm x 530mm x 1180mm
- Base Plate Size: 240mm x 360mm
- Max Load: 200kg
- Weight: 9.2kg
Product Information
- :
- Sack
- :
- 200kg
- :
- 520mm
- :
- 530mm
- :
- 1180mm
- :
- Stanley - Sack Trucks
Technical Docs (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £32.98 (£39.58) | ( ) |
Pricing is unavailable. Please contact customer services.