You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Laser Line - 

STHT1-77148

STHT1-77148 - Wall Laser Line
STHT1-77148 - Wall Laser Line
STHT1-77148 - Wall Laser Line

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
STHT1-77148
Order Code:
TL18140
Also Known As:
GTIN UPC EAN: 3253561771484

Product Overview

  • Projects the laser beam along a surface
  • Wall bracket that allows you to turn the instrument 360 °
  • Ideal for fixing paintings, shelves etc
  • Working Range: 4.5m
  • Accuracy: 3 mm to 3m
  • Requires 2 x AA batteries (not supplied)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 3253561771484

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£28.37 ( £34.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.37 (£34.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange