You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wheeled Contractors Tool Chest -
STST1-70715
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STST1-70715
- Order Code:
- SG33566
- Also Known As:
- GTIN UPC EAN: 3253561707155
- Technical Datasheet:
- STST1-70715 Datasheet
- Catalogue page:
- CPCC/2112
Product Overview
- Huge volume capacity of 60 Litre
- Deep portable tray that is perfect for power and hand tools
- Integral metal hinges provide durability
- One touch central latch that gives quick and easy accessibility
- 7" Wheels that provide easy mobility
- Over moulded metal pull handle
- Bi material handle on the top cover for convenient grip
- V-Groove in the lid that allows for cutting materials easily
- Dimensions (HxWxD) 420 x 620 x 380mm
Product Information
- :
- Plastic
- :
- 420mm
- :
- 620mm
- :
- 380mm
- :
- -
Technical Docs (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £49.37 (£59.24) | ( ) |
Pricing is unavailable. Please contact customer services.