You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Plywood Wheeled Moving Dolly, 200kg -
SXTWD-MS573
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- SXTWD-MS573
- Order Code:
- TL21124
- Product Range
- Stanley - Dollies
- Also Known As:
- GTIN UPC EAN: 8717496635730
Product Range Selector (Stanley - Dollies)
See all from this product rangeProduct Overview
- Extra strong plywood dolly with plastic bump guard for heavy moving applications
- Dimensions (LxWxD): 600 x 450 x 135mm
- Base Plate: 600 x 450mm
- Wheel Dimensions: 76mm Black Nylon casters
- Load Capacity: 200kg
Product Information
- :
- Dolly
- :
- 200kg
- :
- 135mm
- :
- 450mm
- :
- 600mm
- :
- Stanley - Dollies
Technical Docs (0)
Also Known As
28 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 19/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
1 more will be available on 19/04/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £23.76 (£28.51) | ( ) |
Pricing is unavailable. Please contact customer services.