You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching - 

2PORT-HDMI-SWITCH-8K

New
2PORT-HDMI-SWITCH-8K - 2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching
2PORT-HDMI-SWITCH-8K - 2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching
2PORT-HDMI-SWITCH-8K - 2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching
2PORT-HDMI-SWITCH-8K - 2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching
2PORT-HDMI-SWITCH-8K - 2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching
2PORT-HDMI-SWITCH-8K - 2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching
2PORT-HDMI-SWITCH-8K - 2 Port 8K 60Hz HDMI 2.1 Switch with Auto / Manual Switching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
2PORT-HDMI-SWITCH-8K
Order Code:
AV30808
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030898782
See all Technical Docs

Product Overview

The Startech 2PORT-HDMI-SWITCH-8K is a modern video switch that allows you to connect two HDMI source devices to a single display. Fully HDMI 2.1 compliant, the switch supports resolutions up to 8K @60Hz as well as lower resolutions at higher refresh rates. Designed for intuitive operation with automatic or manual switching modes, while the included IR remote allows for direct control. The switch utilises a Micro USB connection and can be powered with the included adaptor or from a standard 5V 1A USB port.
  • Sleek and modern video switcher lets you connect two devices to a single display
  • Supports resolutions up to 8K @60Hz, as well as lower resolutions at higher refresh rates: 4K @144Hz, 4K @120Hz, 1080p @240Hz
  • Fully HDMI 2.1 compliant with support for VRR (Variable Refresh Rate) and ALLM (Auto Low Latency Mode)
  • Up to 48Gb/s bandwidth and HDCP 2.3/2.2/1.4 compatibility
  • 7.1 Channel HDMI audio specification, supports Dolby TrueHD/Atmos and DTS-HD Master Audio/DTS:X formats
  • Supports CEC control (exclusively on input port)
  • Automatic and manual switching modes
  • Includes remote control for wireless selection (batteries not included)
  • Durable metal housing with slim profile design
  • Includes brackets for versatile mounting options
  • Plug & play setup, no software or drivers required
  • 2 Year manufacturer warranty

Contents

Switch, remote control, USB mains charger, USB cable and user guide

Footnotes

Note: HDMI 2.1a cables are required for full functionality

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030898782

8 In stock Need more?

???PF_PDP_RSP_SUP???

£43.45 ( £52.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.45 (£52.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --