You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Multifunction Adaptor with Wireless Presenter, 4K HDMI or VGA - 

BNDDKTCHVPRS

BNDDKTCHVPRS - USB-C Multifunction Adaptor with Wireless Presenter, 4K HDMI or VGA
BNDDKTCHVPRS - USB-C Multifunction Adaptor with Wireless Presenter, 4K HDMI or VGA
BNDDKTCHVPRS - USB-C Multifunction Adaptor with Wireless Presenter, 4K HDMI or VGA
BNDDKTCHVPRS - USB-C Multifunction Adaptor with Wireless Presenter, 4K HDMI or VGA
BNDDKTCHVPRS - USB-C Multifunction Adaptor with Wireless Presenter, 4K HDMI or VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
BNDDKTCHVPRS
Order Code:
CS32898
Also Known As:
GTIN UPC EAN: 0065030881425
Technical Datasheet:
BNDDKTCHVPRS   Datasheet
See all Technical Docs

Product Overview

Convenient kit that comprises a versatile USB-C multiport adaptor and a wireless presentation remote. This kit makes an ideal solution for creating a mobile workstation and delivering professional presentations wherever you are.
  • Sleek, ergonomic presenter with 27m wireless range
  • Presenter USB receiver supports generic HID drivers for extensive Mac and Windows support
  • Features HDMI and VGA ports for easily connecting an external display
  • Supports HDMI resolutions up to 3840x2160 (30Hz) and VGA up to 2048x1280p (30Hz)
  • Integrated Gigabit Ethernet port for network connectivity when WiFi isn't available
  • USB 3.0 port for connecting USB peripherals or flash storage devices
  • Compact design for maximum portability
  • Bus powered, no external adaptor required
  • Reversible USB 3.0 Type-C host connector
  • Supports Win 7/8/10, Chrome OS and Mac OS 10.10-10.14
  • Adaptor dimensions (HxWxD): 17x114x54mm
  • 3 Year manufacturer warranty

Contents

Multifunction adaptor, wireless presenter, batteries and user guide

Footnotes

Note: Host device must support DP Alt Mode for this adaptor to function. Only one video output can be used at once, if both are connected HDMI takes priority. Adaptor does not support USB power delivery.

Product Information


:
USB Type-C

:
HDMI, VGA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0065030881425

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£73.52 ( £88.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £73.52 (£88.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange