You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to DisplayPort Male Adaptor Lead, 1.8m White -
CDP2DPMM6W
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DPMM6W
- Order Code:
- CS31399
- Also Known As:
- GTIN UPC EAN: 0065030820165
- Technical Datasheet:
- CDP2DPMM6W Datasheet
- Catalogue page:
- CPCC/440
Product Overview
- Reversible USB-C connector for hassle-free connection
- Supports video resolutions up to 4K (60Hz)
- Plug and play operation
- Compatible with Thunderbolt 3 ports
- 2 Year manufacturer warranty
Contents
Lead only
Footnotes
Product Information
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 5.91ft
- :
- 1.8m
- :
- White
- :
- -
Technical Docs (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £24.32 (£29.18) | ( ) |
Pricing is unavailable. Please contact customer services.